Weidmuller PZ 6 ROTO ADJ Crimping Tool

Weidmuller PZ 6 ROTO ADJ Crimping Tool is a crimping tool for wire end ferrules, with and without plastic collars. This crimping tool crimps wire-end ferrules with a cross-section of 0.14mm2 to 6mm2. The grip width reduces by 20% if the cross-section range is limited to 2.5mm2. The PZ 6 ROTO ADJ crimping tool features high crimping quality, and the ratchet guarantees precise crimping and a release option in the event of incorrect operation. This crimping tool also features an adjustable handle width for optimum ergonomics and fatigue-free work with a rotatable crimp die for adaptation to a wide range of installation situations.

Features

  • Crimping type:
    • Trapezoidal crimp
  • Adjustable handle width for optimum ergonomics and fatigue-free work
  • Rotatable crimp die for adaptation to a wide range of installation situations
  • High crimping quality
  • Ratchet guarantees precise crimping
  • Release option in the event of incorrect operation

Videos

Đã phát hành: 2022-12-22 | Đã cập nhật: 2024-01-03