Weidmuller PZ 2.5 Crimping Tool
Weidmuller PZ 2.5 Crimping Tool is designed for wire-end ferrules in the cross-section range of 0.14mm2 to 2.5mm2. This crimping tool boasts a 30% smaller grip width, 30% smaller opening angle, and 30% less weight than traditional crimping tools. The PZ 2.5 crimping tool from Weidmuller has a construction that focuses on cross sections, reducing wear and doubling its service life. A practical universal die prevents incorrect insertion, ensuring error-free work.Features
- 30% smaller grip width
- 30% smaller opening angle
- 30% less weight
- High crimp quality
- Ideal ergonomics
Specifications
- 70mm x 160mm x 31mm (H x W x D) dimensions
- 26AWG to 14AWG conductor cross-section
- Trapezoidal crimp
Characteristics
Additional Resources
Đã phát hành: 2024-01-29
| Đã cập nhật: 2024-02-09