Weidmuller RIDERSERIES RCM General Purpose Relays

Weidmuller RIDERSERIES RCM General Purpose Relays provide reliable input and output signals separation in industrial automation. Suitable for a wide range of applications, the relays are suitable for controlling voltages from 12V to 230V and switching currents from 6A to 16A. Variants include one to four CO contacts, push-in or screw connections, and built-in LEDs or test buttons. These high-quality, universally usable relays feature standard international approvals such as cURus, CSA, DNV GL, and EAC.

Relay kits consist of relays with status indicators and sockets with retaining clips to provide greater convenience. The kits are delivered completely assembled and are function/insulation tested saving time and reducing the number of part numbers.

Features

  • Solid plug-in connections
  • AC/DC coil, non-latching
  • Suitable for control voltages from 12V to 230V
  • Switching currents from 6A to 16A
  • 1x to 4x changeover contacts
  • Non-latching coil type
  • Plug-in, push-in, or screw contact terminations
  • DIN-rail or panel mount
  • Variants with built-in LED or test button
  • Relay contact forms
    • 2 Form C (DPDT-NO, NC)
    • 4 Form C (4PDT-NO, NC)
  • Tailor-made accessories from cross-connections to marker
  • Overvoltage category III
  • Pollution degree 2
  • CE, CSA, cURus, EAC, and VDE approvals

Specifications

  • 250V rated voltage
  • 24VDC coil voltage
  • 240VAC or 250VAC switching voltage options
  • 770Ω or 777Ω coil resistance options
  • 31.3mA to 32.8mA coil current range
  • 0.1Hz maximum switching frequency at the rated load
  • 5kV impulse withstand voltage
  • 2kV to 2.5kV dielectric strength range for 1 minute
  • 750mW power rating
  • ≥4mm I/O creepage and clearance distance
  • Silver nickel (AgNi) contact material
  • -40°C to +70°C operating temperature range
Đã phát hành: 2022-10-17 | Đã cập nhật: 2023-02-21