Weidmuller u-remote I/O System for IP20 & IP67

Weidmuller u-remote I/O System delivers unparalleled flexibility and ease of use. With hot swappable capabilities and visual diagnostic cues, users can troubleshoot and replace slices instantly while your system stays up and running, significantly reducing downtime. Weidmuller u-remote supports all common fieldbuses and protocols, effortlessly adapting to virtually any application and programmable logic controller (PLC). Combined with cost-effectiveness and simple implementation, u-remote provides an easy way to future-proof Industrial Internet of Things (IIoT) and automation networks.

u-remote offers an ideal solution for all common areas of application within machine and plant construction. Whether the system is used as a pure control cabinet system, in mixed IP20 and IP67 applications, or even positioned directly in the field for signal connection, u-remote grants complete freedom to create a flexible I/O architecture and provides the benefits of an integrated complete system.

The u-remote product range covers every requirement: from IP20 modules for the electrical cabinet to robust IP67 solutions for extreme conditions. Thanks to the modular design, users can flexibly expand I/O systems and perfectly customize the systems to the designer's requirements.

Features

  • Flexible – flexibility in the design and cabling of a designer's systems with the Weidmuller modular I/O system portfolio
  • Reliable – absolute reliability in the transmission of signals and data for improved performance and greater productivity
  • Real-time data transmission – establish a uniform communication system between the systems at the controller level and the sensor level in real-time

I/O System IP20 – High Efficiency in the Control Cabinet

Chart - Weidmuller u-remote I/O System for IP20 & IP67

Weidmuller's innovative remote I/O concept with IP20 focuses purely on the user benefits: tailored planning, faster installation, safer start-up, and minimized downtimes.

• Minimize machine downtimes
• Respond faster due to integrated diagnostics
• Easy to troubleshoot

Learn More

I/O System IP67 – High Performance for Decentralization

Chart - Weidmuller u-remote I/O System for IP20 & IP67

Powerful decentralization with u-remote in IP67, for more flexible automation solutions

• Robust design
• Productivity in a very confined space
• Top performance despite temperature fluctuations

Learn More

Videos

Đã phát hành: 2026-01-19 | Đã cập nhật: 2026-05-28