Weintek iR Series I/O Modules

Weintek iR Series I/O Modules are a modular remote I/O system designed for flexible and scalable industrial automation. These I/O modules are DIN rail-mountable and integrate seamlessly with HMIs and controllers, especially those using CODESYS, and support a wide range of communication protocols. The iR I/O modules support common protocols like EtherNet/IP, Modbus TCP, EtherCAT, and CANopen. These iR I/O modules are categorized into digital I/O, analog I/O, and temperature modules. The iR I/O modules are ideal for a wide range of industrial automation and factory automation applications.

Weintek’s remote I/O modules provide a full suite of I/O options, including digital (with HSC support), relay, analog, and thermocouple / RTD modules. These devices are 35mm DIN rail-mountable in design.

Features

  • 35mm DIN rail-mountable design
  • Supports common protocols such as EtherNet/IP, Modbus TCP, EtherCAT, and CANopen
  • Seamless integration with Weintek’s built-in CODESYS for simple setup
  • Provides an easy-to-use and flexible solution for managing I/O
  • IP20 rated
  • CE marked and UL listed

Applications

  • Factory automation
  • Industrial automation
  • Process control
  • Building management
  • Remote monitoring
  • CODESYS-based control systems
Đã phát hành: 2025-08-13 | Đã cập nhật: 2025-10-23