Kings 0345 DIN 1.0/2.3 75Ω Cable Plugs
Kings 0345 DIN 1.0/2.3 75Ω Cable Plugs feature a self-locking push/pull interface that provides an audible "snap" and solid tactile engagement when mated. These cable plugs are available for all popular broadcast cables, including Belden 1855A, 1505A, 1694A, 179DT, and Argosy Image 360. Offering twice the density of BNC connectors, the Kings 0345 DIN 1.0/2.3 75Ω Cable Plugs provide long-term durability, reliability, and performance.Features
- Precision machined components designed to provide long-term durability, reliability, and performance
- Self-locking push/pull interface with an audible "snap"
- Crimp center contact features a retention barb that snaps into the insulator to prevent the pin contact from backing ut of the connector
- Offers twice the density of BNC connectors
- Available for all popular broadcast cables (Belden 1855A, 1505A, 1694A, 179DT, and Argosy Image 360)
- Complies with CECC 22230 specifications
Specifications
- 75Ω impedance
- DC to 6GHz frequency range
- Return loss
- 1GHz < 32dB
- 3GHz < 23dB
- 6GHz < 15dB
- Push/pull, slide-on mating
- 500 cycle minimum durability
- Brass body with nickel over copper finish
- Teflon® insulators
- Beryllium copper center contacts with gold over nickel finish
- Bronze ferrule with nickel over copper finish
Related Tools
KTH-1000 Crimp Tool and Die Set
Additional Resources
Đã phát hành: 2022-04-21
| Đã cập nhật: 2024-08-14