Winchester Interconnect / Winchester QPL Connectors
Winchester Interconnect/Winchester QPL Connectors for military and aerospace are designed to offer excellent performance under conditions like extreme temperature, shock, moisture, corrosion, and vibration. These connectors and adapters feature 50Ω impedance, a 500V RMS voltage rating, and up to 11GHz frequency. The RF MIL-Spec connectors fit various military-approved cables. These connectors comply with the solderability requirements of MIL-STD-202 and Method 208, where applicable. These connectors' center contacts are gold-plated as per ASTM-B 488 or MIL-DTL-45204 specifications.Features
- 50Ω impedance
- 500V RMS voltage rating
- Connector interfaces comply with MIL-STD-348
- Up to 11GHz frequency
- Offer reliable performance in extreme environments
- Center contacts are gold-plated as per ASTM-B 488 or MIL-DTL-45204
Applications
- Aerospace
- Military
Additional Resource
Đã phát hành: 2024-11-27
| Đã cập nhật: 2025-02-12