Winchester Interconnect / Winchester KTK High-Pressure Downhole Connectors

Winchester Interconnect KTK High-Pressure Downhole Connectors deliver reliable operation under extreme environmental conditions. These Winchester connectors match industry-standard configurations and deliver sealed connections that withstand high pressure and high temperatures for downhole applications. KTK connectors feature a precision-molded and machined glass-filled epoxy construction and gold-plated contacts. Those design elements and a durable Viton O-ring combine to ensure superior performance in harsh conditions.

Features

  • +170°C and +200°C medium- and high-temperature versions
  • Designed for demanding pressure conditions
    • 10,000PSI (68MPa) bi-directional (medium-temperature/pressure version)
    • 20,000PSI (137MPa) bi-directional (high temperature/pressure version)
  • Precision-molded and machined glass-filled epoxy construction
  • Fully compatible with industry-standard configurations
  • Gold-plated contacts deliver long-lasting performance while supporting numerous mating cycles
  • Reliable solder pot connections for secure terminations
  • 4-pin/6-socket and 6-pin/4-socket options
  • Supports cable assemblies and pigtail options to enable smooth integration

Applications

  • Oil and gas
  • Geophysical exploration
  • Downhole tools
  • Subsea equipment
  • Underwater vehicles
  • Aerospace

Dimensions (mm)

Mechanical Drawing - Winchester Interconnect / Winchester KTK High-Pressure Downhole Connectors
Đã phát hành: 2025-04-11 | Đã cập nhật: 2025-04-20