ODU AMC® High-Density USB-C® Cable Assemblies
ODU AMC® High-Density USB-C® Cable Assemblies deliver powerful data and power transmission in a highly compact and robust interface. Designed for demanding industrial and defense applications, these cable assemblies with a USB Type-C plug combine the universal advantages of USB-C with the reliability of ODU military-grade connector technology. The series is fully operational from -40°C to +85°C and rated IP68 / IP6K9K for total water and dust protection. These USB-C cable assemblies also provide 360° EMC shielding for interference-free data transmission.
Features
- Universal USB-C compatibility enables seamless integration with existing devices without modification
- High performance in harsh conditions
- Fully operational from -40°C to +85°C
- Resistant to vibration, moisture, dust, and temperature extremes
- Rugged design with flexible locking options – choose between break-away for quick release or screw-lock for permanent, secure connections
- Sealed and shielded
- Rated IP68 / IP6K9K for total water and dust protection
- 360° EMC shielding for interference-free data transmission
- Compact and lightweight – slim 12.8mm outer diameter saves valuable space in mobile systems
- Designed for >5000 mating cycles service life
Applications
- Ruggedized battery systems and handhelds
- Equipment requiring secure and durable power/data connections
- Laptops, notebooks, and peripheral devices for mobile use
- Military and industrial communication systems
Specifications
- Up to 5A power transmission
- Up to 480Mbit/s data rates
- Up to 4m (plug and receptacle combined) cable lengths
- -40°C to +85°C operating temperature range
- IP68 / IP6K9K environmental protection
- Full 360° EMC protective shielding
Additional Resources
Đã phát hành: 2025-11-17
| Đã cập nhật: 2026-05-06