TE Connectivity / Linx Technologies MHFL4-Type Cable Assemblies

TE Connectivity's (TE) / Linx Technologies MHFL4-Type Cable Assemblies are low-loss models optimized for Wi-Fi® 7 applications, such as IoT and smart infrastructure. MHFL4 cable assemblies utilize a 1.37mm low-loss cable for improved performance of up to 12GHz. Various configurations are available with these cable assemblies: MHF4L-type to MHF4L-type, SMA to MHF4L-type, and MHF4L-type to stripped wire end. Features include a compact, low-profile design, small footprint, and a snap-on connection. TE MHFL4-Type Cable Assemblies are suitable for mobile devices, infotainment systems, advanced driver assist systems (ADAS), and connections between radios and antennas. 

Features

  • 1.37mm low-loss cable
  • IP68 version available
  • Configurations
    • MHF4L-type to MHF4L-type
    • SMA to MHF4L-type
    • MHF4L-type to stripped wire end
  • Small form factor
  • Up to 12GHz performance
  • 50Ω impedance rating
  • Low-profile design
  • Snap-on connection

Applications

  • IoT
  • Connections between radios and antennas
  • Smart infrastructure
  • Mobile devices
  • Infotainment systems
  • ADAS
Đã phát hành: 2025-07-08 | Đã cập nhật: 2025-08-08