Murrplastik EMC Cable-Entry System
Murrplastik EMC Cable-Entry System is made from a highly conductive elastomer. The entire surface is coated with a combination of metals that guarantee excellent discharge capacity and integrated strain relief. The EMC Cable-Entry System is based on the KDL/E+ Cable-Entry System and offers easy assembly, high packing density, and very high electrical discharge values. This Murrplastic entry system features an operating temperature range of -40°C to +80°C and IP54 protection when crimping the grommet onto the cable sheath.
Features
- Cable-entry system
- Easy assembly
- High packing density
- Very high electrical discharge values (discharge effect)
- Integrated strain relief
- Cable-entry grommets
- Easy assembly
- Good shielding effect
- 360° cable shield contact
- Stackable
Applications
- Industrial automation
- Control cabinets
- Electrical enclosures
- EMI/EMC protection
- Railway
- Harsh environments
Specifications
- -40°C to +80°C operating temperature range
- IP54 protection class when crimping the grommet onto the cable sheath
- UL 94V-0 fire classification
- Material
- Polypropylene (sheath)
- Thermoplastic elastomer (grommet)
Dimensions
Đã phát hành: 2026-03-04
| Đã cập nhật: 2026-04-07