WIZnet W55RP20-EVB-PICO Evaluation Board

WIZnet W55RP20-EVB-PICO Evaluation Board is designed to evaluate W55RP20, a chip that combines W5500, a wired TCP/IP controller, and RP2040. This evaluation board consists of a 3-pin Arm® Serial Wire Debug (SWD) port and USB-C™ port for power and data (and for reprogramming the flash). The W55RP20-EVB-PICO evaluation board operates at a 5VDC (+/- 10%) voltage and -45°C to 85°C temperature range. This evaluation board supports full/half duplex flow of data and 10/100 based Ethernet connection.

Features

  • W55RP20 microcontroller:
    • Internal 2MB flash
    • Dual-core cortex M0+ at up to 133MHz
    • 264kB multi-bank high performance SRAM
    • External Quad-SPI flash with eXecute In Place (XIP)
    • High-performance full-crossbar bus fabric
    • 22 multi-function general purpose IO (4 can be used for ADC):
      • 1.8-3.3V IO voltage (Pico IO voltage is fixed at 3.3V)
    • 12-bit 500kbsps Analog to Digital Converter (ADC)
    • Various digital peripherals:
      • 2 × UART, 2 × I2C, 2 × I2C, 2 × SPI, 16 × PWM channels
      • 1 × Timer with 4 alarms, 1 × real-time counter
    • 2 × Programmable IO (PIO) blocks and 8 state machines total
    • Flexible user-programmable high-speed IO
    • Can emulate interfaces such as SD Card and VGA
    • Supports hardwired internet protocols:
      • TCP, UDP, ICMP, IPv4, ARP, IGMP, and PPPoE
    • Supports 8 independent hardware SOCKETs simultaneously
    • Internal 32Kb memory for TX/ RX buffers
    • Supports high speed Serial Peripheral Interface (SPI MODE 0, 3)
  • USB-C™ port for power and data (and for reprogramming the flash)
  • 3-pin Arm® Serial Wire Debug (SWD) port
  • 10/100 Ethernet PHY embedded
  • Built-in RJ45 (POE)
  • Built-in DCDC (PWM/PFM)
  • Supports auto-negotiation:
    • Full/half duplex
    • 10/100 based
  • Additional modules are installed to enable POE

Dimension Diagram

Mechanical Drawing - WIZnet W55RP20-EVB-PICO Evaluation Board

Hardware Specification

WIZnet W55RP20-EVB-PICO Evaluation Board
Đã phát hành: 2024-08-19 | Đã cập nhật: 2025-03-12