Wolfspeed WolfPACK™ Silicon-Carbide Power Modules
Wolfspeed WolfPACK™ Silicon-Carbide Power Modules are available in half-bridge, full-bridge, six-pack (three-phase), and T-type configurations, all with the option of pre-applied Honeywell™ Thermal Interface Material (TIM). Suitable for medium power (10kW to 100kW+) designs, the modules offer a small footprint that allows the development of more compact, scalable solutions. The packages are pin-compatible replacements for existing silicon-based modules, enabling the possibility for drop-in system updates.Selecting WolfPACK modules with pre-applied TIM lowers the Tj by up to 40°C or increases the current by up to 60% compared to standard thermal grease. Full-bridge configuration modules are ideal for isolated DC-DC converters within level 3 fast chargers, industrial power supplies, and energy storage systems.
Features
- Versatile, industry-standard housing with multiple configurations and topologies
- Press-fit pins and flexible metal spring mounting to speed time to market with simple system implementation
- Optional pre-applied Honeywell TIM
- Lower weight and decreased footprint compared to traditional modules with baseplate and screw terminals
- Reduced assembly cost compared with automatic soldering
- Gen 4 options available
Applications
- Electric vehicle fast charging
- Standard and uninterruptible power supplies
- Industrial power solutions
- Induction heating and welding
- Solar and renewable energy
- Grid infrastructure applications
- Industrial motor drives
Videos
Dimensions & Pin Designations
Đã phát hành: 2021-01-14
| Đã cập nhật: 2025-02-24