Wolfspeed 650V Silicon Carbide Power MOSFETs

Wolfspeed 650V Silicon Carbide Power MOSFETs offer low on-state resistances and switching losses for maximum efficiency and power density. The 650V MOSFETs are optimized for high-performance power electronics applications, including server power supplies, electric vehicle charging systems, energy storage systems, Solar (PV) inverters, uninterruptible power supplies, and battery management systems. Compared with silicon, Wolfspeed 650V silicon carbide MOSFETs enable 75% lower switching losses, ½ the conduction losses, and 3x higher power density.

Features

  • Low on-state resistance over temperature
  • Low parasitic capacitances
  • Fast diode with ultra-low reverse recovery
  • High-temperature operation (TJ = 175°C)
  • Kelvin source pin
  • Industry-standard through-hole and SMT packages

Applications

  • Industrial power supplies
  • Server and telecom power
  • Energy storage systems (ESS)
  • Uninterruptible power supplies (UPS)
  • Solar (PV) inverters
  • Battery management systems (BMS)
  • On-board charger
  • EV fast charging

Videos

Đã phát hành: 2021-02-02 | Đã cập nhật: 2024-10-09