Wolfspeed KIT-CRD-CIL12N-FMC WolfPACK™ FM3 6-Pack Eval Board
Wolfspeed KIT-CRD-CIL12N-FMC WolfPACK™ FM3 6-Pack Module Dynamic Evaluation Board is designed for the WolfPACK SiC-Based Power Modules. WolfPACK SiC-Based Power Modules are simple and designed to provide clean, reliable power for energy conversion systems. These modules offer incredibly low losses in a package that lends itself exceptionally well to automation and manufacturing at scale.The Wolfspeed KIT-CRD-CIL12N-FMC WolfPACK Evaluation Board features consist of bulk capacitors, high-frequency capacitors, a high-bandwidth current measurement via a current viewing resistor (CVR), a Kelvin high-frequency drain-source voltage measurement point with standard test points, and connection points for the inductor. The gate driver connections are broken out for each phase leg of the six-pack module, and jumpers are used to keep unused switch positions off.
Features
- Optimized for Wolfspeed’s WolfPack SiC six-pack power modules
- DC bus voltage up to 1000V
- Onboard 200uF bulk capacitor and high-frequency film capacitor bank
- High speed, low inductance layout with the stray inductance of 8.9nH at 10Mhz
- On-board Current Viewing Resistor (CVR)
- Screw terminal‘s for supply, midpoint, and load inductor connections
Applications
- EV fast charging
- Industrial power
- UPS
- Induction heating welding
- Industrial motor drives
- Power supplies
- Solar & renewable energy
- Grid infrastructure
Component Layout
Đã phát hành: 2021-05-12
| Đã cập nhật: 2024-01-22