Würth Elektronik Midcom MID-IMAXIB Industrial Maxim Iso-Buck Transformers

Würth Elektronik Midcom MID-IMAXIB Industrial Maxim Iso-Buck Transformers for DC/DC Isolated Power Supplies are designed for use in Maxim Integrated MAX17681 Evaluation Kits. MID-IMAXIB series transformers come in a small, self-shielding, package that is pick and placeable. These transformers offer low loss, wide Vin, up to 3W of output power, and an isolation voltage of 1500VAC.  Applications include isolated fieldbus interfaces, PLC I/O modules, smart meters, isolated power supplies in medical equipment, and floating power supply generation.

Features

  • Small form factor
  • Self-shielding package
  • Pick and placeable
  • Low losses
  • Wide Vin
  • Up to 3W output power
  • 1500VAC isolation voltage
  • -40°C to +125°C industrial operating temperature
  • No Optocoupler used for feedback
  • Primary side regulation
  • Reduces the number of components necessary

Applications

  • Isolated Fieldbus Interfaces
  • PLC I/O modules
  • Smart meters
  • Isolated power supplies in medical equipment
  • Floating power supply generation
Đã phát hành: 2016-10-10 | Đã cập nhật: 2022-03-11