Würth Elektronik Midcom Dual Coil Common Mode Chokes

Würth Elektronik Midcom Dual Coil Common Mode Chokes are MID-D11 components with inductances ranging from 2.5mH to 140mH. The common mode chokes are compact and available in THT and SMD packages. The MID-D11 chokes are used in EMC applications where common and differential modes noise must be suppressed.

Features

  • 1500VAC dielectric rating
  • High differential inductances (2.5mH to 140mH range)
  • 10% inductance tolerance
  • Extremely compact design
  • Reduces the number of components
  • 90mA to 760mA maximum DC current range
  • 620mΩ to 39Ω maximum DC resistance range
  • 190kHz to 850kHz self-resonant frequency range
  • -40°C to +125°C operating temperature range
  • Package size EE11/6/3 THT and SMD
  • Designed to meet UL1993 for 177VAC (250V peak) at less than 50W

Applications

  • LED lighting
  • CCFL lighting
  • Offline switching power
  • Suppression of both common and differential mode noise
  • Filtering on devices with unstable ground
  • Power line input and output filters
  • Power electronics
  • Electronic ballasts
  • White goods
  • Power tools

GRAPH

Performance Graph - Würth Elektronik Midcom Dual Coil Common Mode Chokes
Đã phát hành: 2018-04-16 | Đã cập nhật: 2024-02-19