Würth Elektronik WE-FC Frame Core Common Mode Chokes
Würth Elektronik WE-FC Frame Core Common Mode Chokes include the WE-FC, WE-FCL, and WE-FCLP series. These chokes feature a closed rectangular core and approximately 1% to 2% stray inductance for symmetrical interference suppression. Würth Elektronik Frame Core Common Mode Chokes are ideal for mains operated LED drivers, electronic ballasts, switched-mode power supplies, and lighting applications.Features
- WE-FC
- Closed rectangular ferrite core
- 2-section winding for excellent high-frequency performance
- 1% stray inductance for symmetrical interference suppression
- Climatic category 40/125/21
- WE-FCL
- Approximately 1% stray inductance for symmetrical interference suppression
- Closed rectangular ferrite core
- Attenuation up to 75dB with high rated current
- ±50%/-30% inductance tolerance
- Flammability corresponding to UL 94V-0
- Climatic category 40/125/21
- WE-FCLP
- Attenuation up to 85dB with high rated current
- High leakage inductance for differential filtering
- Low-profile design
- Inductances up to 100mH
Applications
- Mains operated LED drivers
- Electronic ballasts
- Switched-mode power supplies
- Mains filters
- White goods
- Lighting
Đã phát hành: 2021-09-01
| Đã cập nhật: 2022-03-11