Würth Elektronik Crystals
Würth Elektronik Quartz and Watch Crystals, the WE-XTAL series, are available in SMT and THT models. They are hermetically sealed and offered in a wide variety of package sizes. The quartz crystals are available in frequencies between 1.8423MHz and 50MHz. The watch crystals have a frequency of 32.768kHz. Würth Elektronik WE-XTAL series is used in a wide range of electronic applications that require timing devices.Features
- Quartz Crystals
- SMT and THT models
- Hermetically sealed
- Frequencies between 1.8432MHz and 50MHz
- Tolerances down to ±10ppm available
- -40°C to +125°C operating temperatures range
- Stabilities down to ±10ppm available
- Watch Crystals
- SMT and THT models
- Hermetically sealed
- 32.768kHz frequency
- Tolerances down to ±10ppm available
Package Sizes
• Quartz Crystals • Watch Crystals
∘ IQXC-26 ∘ IQXC-90
∘ IQXC-42 ∘ IQXC-25
∘ CFPX-218 ∘ CFPX-217
∘ CFPX-180 ∘ 85SMX
∘ CFPX-104 ∘ CFPX-56
∘ 12SMX ∘ WATCH
∘ HC49 ∘ IQXC-240
∘ HC49/4H ∘ IQXC-146
∘ HC49/4HSMX
Applications
- Quartz Crystals
- Microprocessors
- Wireless communication devices
- Industrial devices
- Wired communication (Ethernet and USB)
- Internet of Things (IoT)
- Optical networks
- Audio and multimedia devices
- Test and measurement equipment
- Navigation and locators
- Wearables
- Watch Crystals
- Microprocessors
- Real-time clocks
- Test and measurement equipment
- Battery-powered devices
Additional Resources
Đã phát hành: 2021-02-19
| Đã cập nhật: 2022-03-11