Würth Elektronik Heat Shrink Tubes
Würth Elektronik Heat Shrink Tubes offer a 20kV/mm dielectric withstanding voltage, a 1012Ω/cm flow resistance, and a 2:1 shrinking rate. The WA-HST series shrinks when exposed to heat, protects cable connectors from corrosion, and prevents short circuits. Würth Elektronik Heat Shrink tubes operate in the -55°C to +135°C temperature range.Features
- 2:1 shrinking rate
- ±3% modification of length after shrinking
- UL224, 125°C specified
- Halogen-free
- 20kV/mm dielectric withstanding voltage
- 1012Ω/cm specific flow resistance
- -55°C to +135°C operating temperature range
- +90°C to +200°C shrink temperature range
Đã phát hành: 2019-06-11
| Đã cập nhật: 2023-10-25