Würth Elektronik TI-PMLK Buck Development Kit

Würth Elektronik TI-PMLK Buck Development Kit offers two distinct buck circuits, six different inductors, and adjustable operating conditions. The TI-PMLK Kit consists of a power board allowing experimental testing of power inductors by using two step-down switching regulators, one based on hysteretic and one using peak current mode control operation. Würth Elektronik TI-PMLK Buck Development Kit features current sense transformers and integrated current shunts for easy current measurements using standard voltage probes. 

The kit is accompanied by an online experiment book with structured labs that allow the user to investigate the board by autonomously performing six detailed experiments for steady state, transient, and dynamic conditions commonly seen in real-world applications.

Features

  • Two distinct Buck circuits with different operating conditions
  • Six different inductors that can be individually selected to compare the effect of diverse inductor core material, inductance value, and size 
  • Adjustable operating conditions: switching frequency, by-passable EMI filter, inductor ambient temperature
  • Interactive digital book with 6 step-by-step experiments
  • Input and output over-voltage, over-current and polarity reversal protection by e-fuse to protect the board

Kit Contents

  • Two distinct Buck circuits with different operating conditions
  • Six different inductors that can be individually selected to compare the effect of diverse inductor core material, inductance value, and size
  • Interactive digital book with 6 step-by-step experiments
  • Current sense transformers and integrated current shunt for easy current measurements using standard voltage probes

Minimum Lab Equipment Required

           • 0-35V/4A DC power supply
           • 20V/10A DC electronic load with dynamic current mode capability
           • 250MHz 4-channel digital oscilloscope
           • Digital multi-meters

Kit Diagram

Block Diagram - Würth Elektronik TI-PMLK Buck Development Kit

Videos

Đã phát hành: 2019-05-17 | Đã cập nhật: 2023-11-03