Würth Elektronik Push Button Switches
Würth Elektronik Push Button Switches offer red and black plastic caps and plastic material construction with a UL 94 flammability rating. These push button switches feature a 50mΩ to 200mΩ contact resistance range, 500VAC withstanding voltage rating, and an operating temperature range of -40°C to +85°C. Würth Elektronik Push Button Switches are non-shorting, feature self-cleaning contacts, and endure a 48-hour salt spray test.Features
- Full load life cycle test
- 48hr salt spray test
- Plastic material UL 94 flammability standard
- 5x reflow on SMT parts
- Non-shorting
- Self-cleaning contacts
- Available Push Button Switches
- THT and SMT
- SPDT
- Plastic caps available
Specifications
- Copper alloy terminal material
- Gold or tin terminal plating
- 100mA rated current
- 50mΩ to 200mΩ contact resistance range
- 500VAC withstanding voltage rating
- 100MΩ to 500MΩ insulation resistance range
- -40°C to +85°C operating temperature range
Đã phát hành: 2023-04-21
| Đã cập nhật: 2023-04-28