Würth Elektronik Midcom Dual Coil Common Mode Chokes
Würth Elektronik Midcom Dual Coil Common Mode Chokes are MID-D11 components with inductances ranging from 2.5mH to 140mH. The common mode chokes are compact and available in THT and SMD packages. The MID-D11 chokes are used in EMC applications where common and differential modes noise must be suppressed.Features
- 1500VAC dielectric rating
- High differential inductances (2.5mH to 140mH range)
- 10% inductance tolerance
- Extremely compact design
- Reduces the number of components
- 90mA to 760mA maximum DC current range
- 620mΩ to 39Ω maximum DC resistance range
- 190kHz to 850kHz self-resonant frequency range
- -40°C to +125°C operating temperature range
- Package size EE11/6/3 THT and SMD
- Designed to meet UL1993 for 177VAC (250V peak) at less than 50W
Applications
- LED lighting
- CCFL lighting
- Offline switching power
- Suppression of both common and differential mode noise
- Filtering on devices with unstable ground
- Power line input and output filters
- Power electronics
- Electronic ballasts
- White goods
- Power tools
GRAPH
Đã phát hành: 2018-04-16
| Đã cập nhật: 2024-02-19