Würth Elektronik WL-VCSL Vertical Cavity Surface Lasers
Würth Elektronik WL-VCSL Vertical Cavity Surface Lasers are an emitter for 940nm wavelength homogeneous light and offer high optical power output. The homogeneous light that is emitted displays radiation patterns of 60° x 45° and 110° x 85°. These lasers feature a robust package with low thermal resistance and offer a different field of view due to the special diffused silica glass. Würth Elektronik WL-VCSL Vertical Cavity Surface Lasers are used in applications such as biometric identification, 3D recognition, LiDAR time of flight, autonomous robotics, and the autonomous industry.Features
- Emits homogeneous light
- Low thermal resistance
- Different fields of view due to special diffused silica glass
- 850nm to 940nm wavelength range
- High optical power
- Homogeneous radiation behavior
- Homogeneous radiation patterns
- 60° x 45°
- 110° x 85°
Applications
- Biometrical 3D recognition
- LiDAR
- Time of flight
- Autonomous robotics
- Autonomous industry
Đã phát hành: 2021-01-05
| Đã cập nhật: 2024-08-08