Würth Elektronik WE-DS D-SUB Filter Connectors

Würth Elektronik WE-DS D-SUB Filter Connectors are used in filtering of interfaces. They use an external connection to printers, sensors, and displays. The D-SUB filters have a fast and effective interface standardized filter with 1000pF for later filtering. Würth Elektronik WE-DS D-SUB Filter Connectors have an operating temperature of –55°C to +125°C, 1000MΩ insulation resistance, and 100VDC rated votlage.

Features

  • Standard type filtered with 1000pF
  • ≥40dB maximum at 180MHz high attenuation
  • Choice of earthing metal sheet or high-speed earthing clip
  • 100VDC rated voltage
  • 5A rated current
  • 250VRMS withstand voltage
  • 1000MΩ minimum insulation resistance
  • –55°C to +125°C operating temperature range
Đã phát hành: 2017-03-09 | Đã cập nhật: 2023-11-29