Würth Elektronik WE-LS Conductive Foam

Würth Elektronik WE-LS Conductive Foam is a polyolefine foam with nickel-copper (NiCu) metallization and has excellent conductivity, high flexibility, and durability. The WE-LS Foam suppresses RF frequencies. Würth Elektronik WE-LS Conductive Foam has an operating temperature of –25ºC to +85ºC, making it suitable for metal housings and shielding of LCD displays and RF modules

Features

  • Polyolefine foam with nickel-copper (NiCu) metallization
  • Excellent conductivity
  • Suppression of RF frequencies
  • High flexibility and durability
  • -25°C to +85°C operating temperature range

Applications

  • Shielding of LCD displays
  • Shielding of RF modules
  • Metal housings
  • Transmitting and receiving modules
Đã phát hành: 2017-03-09 | Đã cập nhật: 2022-07-11