Würth Elektronik WE-PLC Power Line Communication Transformers

Würth Elektronik WE-PLC Power Line Communication (PLC) Transformers are versatile and designed with reinforced insulation. The series offers an ultra-high insulation test voltage of 4500VAC for their size. With up to 40% lower leakage inductance, these transformers ensure excellent magnetic coupling for precise data transmission. Würth Elektronik WE-PLC transformers are ideal for applications requiring the insulation of data signals ranging from 500kHz to 30MHz, such as public electric vehicle (EV) charging systems and wall boxes.

Features

  • Insulation test voltage of 4500VAC / 1 minute
  • Different transmission ratios
  • Reinforced insulation
  • -40°C to +125°C operating temperature range

Applications

  • Public EV charging systems
  • Wall boxes
  • Frequency ranges from 500kHz to 30MHz
  • Industrial signal isolation
Đã phát hành: 2024-05-07 | Đã cập nhật: 2024-05-14