Würth Elektronik WE-RIB Ferrite Cable Cores
Würth Elektronik WE-RIB Ferrite Cable Cores comprise Balun and multi-aperture EMI suppression ferrite cores designed with a NiZn core material. The NiZn core material ensures the cores can withstand high currents at temperatures below +200°C. WE-RIB cores are suitable for cable diameters ranging from 0.8mm to 3.55mm, making them ideal for applications in telecommunication data lines and Balun transformers. Würth Elektronik WE-RIB Ferrite Cable Cores offer reliable performance.Features
- NiZn core material
- High current temperature below +200°C
- Suitable for cable diameters from 0.8mm to 3.55mm
- -25°C to +125°C operating temperature range
Applications
- Data lines for telecommunication
- Balun transformers
Đã phát hành: 2024-03-13
| Đã cập nhật: 2024-03-25