Würth Elektronik WE-SI Leaded Toroidal Storage Chokes

Würth Elektronik WE-SI Leaded Toroidal Storage Chokes are made up of iron powder materials, which allow for low core loss. These shielded storage chokes feature a low magnetic stray field and a rated current of 1.1A to 14.5A. Würth Elektronik WE-SI Leaded Toroidal Storage Chokes are ideally suited for use in a variety of switching regulators.

Features

  • Low magnetic stray field
  • Low core loss due to iron powder materials
  • 1.1A to 14.5A rated current
  • Variety of package sizes

Applications

  • Ideally suitable for switching regulators from these companies:
    • National Semiconductor
    • Linear Technology
    • Maxim
  • Used in switching power supplies and voltage transformers
  • Switching regulators up to 100kHz
Đã phát hành: 2020-10-06 | Đã cập nhật: 2024-03-22