Würth Elektronik WE-VD Disk Varistors
Würth Elektronik WE-VD Disk Varistors are engineered to provide superior defense against electrical disturbances. The WE-VD series offers low clamping voltage, ensuring that even the smallest surges are quickly neutralized to protect equipment from damage. After a surge impulse, these disk varistors seamlessly transition into normal mode operation without any slip current, delivering continuous protection without interruption. Würth Elektronik WE-VD Disk Varistors are designed to withstand harsh environmental conditions and operate in a temperature range of -40°C to +85°C. The series is ideal for various applications, including 110V to 400V power supplies and EN 61000-4-5 surge protection.Features
- Low clamping voltage
- After surge impulse, the varistor works immediately in normal mode so there is no slip current
- Excellent absorption at surge impulses
- Continuous protection without interruption
- Superior defense against electrical disturbances
Applications
- 12VDC to 48VDC distribution
- 110V to 400V power supplies
- Leakage of voltage peaks
- Surge protection in accordance with EN 61000-4-5
Specifications
- <25ns response time
- 14V to 1000V AC voltage rating
- 18V to 1465V DC voltage rating
- 22VBR to 1800VBR (reverse) breakdown voltage
- 100IPeak to 10000IPeak (reverse) peak pulse current
- -40°C to +85°C operating temperature range
- cURus (UL 1449 4. 4th edition) and VDE certified
- UL 1449 (cURus) file E332875
- VDE files 40016986 and 40016998
- IEC 60950-1: 2013 Annex Q starting from ∅10mm
Design Kit
Đã phát hành: 2024-03-06
| Đã cập nhật: 2025-10-08