Würth Elektronik WR-BTB Board-to-Board Connectors
Würth Elektronik WR-BTB Board-to-Board Connectors are available in 40-, 64-, 80-, and 100-pin versions with 0.8mm or 1mm pitch in various heights. These connectors include a wide variety of male and female plugs that can be combined to achieve precise spacing between the two boards with the help of stable BTB connectors. The WR-BTB connectors with a 1mm pitch are achievable with a board spacing of 7.6mm, 9.6mm, 11.6mm, 12.6mm, and 14.6mm. The 0.8mm pitch plugs allow even more combination options for spacing from 4.9mm to 15.9mm. Würth Elektronik WR-BTB board-to-board connectors operating temperature range from -55°C to +85°C.Features
- 0.8mm and 1mm pitch variants
- UL 94V-0 flammability rating
- 500mA current rating
- 40, 64, 80, and 100 polarities
- -55°C to +85°C operating temperature
- Lead-free and RoHS compliant
Đã phát hành: 2017-09-27
| Đã cập nhật: 2022-07-12