Würth Elektronik WS-SLSV THT Mini Slide Switch

Würth Elektronik WS-SLSV THT Mini Slide Switch is a 7.65mm x 5.5mm double-pole double-throw (DPDT) same-side connection slide switch. Würth Elektronik WS-SLSV can support two set input / output at the same time. This slide switch features a 6VDC rated current and 300mA contact rating.

Specifications

  • 300mA, 6VDC rating
  • 100MΩ at 500VDC insulation resistance
  • 200 ±150g operating force
  • -40°C to +85°C operating temperature range
  • Contact Resistance
    • 50mΩ max. initial rating
    • 200mΩ max. after life test rating
Đã phát hành: 2016-05-05 | Đã cập nhật: 2025-03-18