Xenarc 705 Series 7" LCD Monitor
Xenarc Technologies 705 Series 7" LCD Monitor offers less power consumption and a thinner profile than the 700 series. The 705 Series Monitors utilize a LED backlight system and provide VGA and AV inputs. The Xenarc 705 Series 7" LCD Monitor is available with a 7" touch screen as the 705TSV.The versatile 705TSV incorporates a 4-wire resistive touch-screen panel to control an operating system's mouse cursor or mini on-screen keyboard. The touch screen utilizes the USB port as the interface.
Features
- High bright LCD panel with LED backlight
- 4-Wire resistive touch screen (USB)
- Multi-monitor touchscreen support
- VGA Input ( D-SUB 15-Pin ) x 1
- Video input x 2
- Audio input x 3
- Built-in speaker
- NTSC / PAL multi-system
- 16:9 Aspect ratio
- High resolution display
- Adjustable backlight level for night-time use
- Realtek high performance image and video signal processor
- AISS - Advanced Image-Scaling and Shaping
- Factory mode to disable front button(s)
- Factory mode to disable on screen text
- Last input memory
- Last power setting memory
- IR remote control
- Auto power-on upon signal detection
- Automatic display adjustment
- On screen display control
- Mirror image flip
- Vertical image flip
- AV2 auto switching for backup camera
- Stand: 360°/height adjustment
- 26-Pin heavy-duty connector with connector locking
- Anti glare coating
- Supports 9V DC ~ 30V DC
- "E" mark certified for automotive use
Applications
- Transportation
- Marine, air, heavy vehicles, mining, weigh stations, fleet management, telematics, in-car computing, public transit, cargo
- System integration
- Machinery controls, factory automation, environmental monitoring, home automation, military, smart home
- Point of sale
- Hospitality, digital signage, self-service kiosks, outdoor kiosks and signage, casino
- Data monitoring
- Cloud, IoT, medical, logistics, inventory management, oil & gas/utilities, law enforcement, broadcasting, veterinary, first person view
- Broadcast and production
- Broadcast stations, mobile production vehicles, field rugged deployment for your mobile workforce, studio video production
Specifications
- Diagonal 7” (16 : 9) screen size
- 800 (H) x 480 (V) Physical resolution
- 0.0025 (H) x 0.0075 (V) (in) Pixel pitch
- Dot resolution of 2400 x 480 = 1,152,000 (dots)
- 640 x 480 ~ 1920 x 1080 Supported resolution
- 60~75Hz Supported refresh
- 500cd/m² LCD panel brightness
- 400 : 1 Contrast ratio
- 10~15ms Response time
- Viewing angle is 140° vertical / 140° horizontal
- 6-bits (262, 144 colors)
- -4°F ~ 158° Operating temperature
- -22°F ~ 176° Storage temperature
- FCC, CE, E9 certification
- ROHS Compliant
- 24 Month warranty
Additional Resources
Videos
Function Diagram
Đã phát hành: 2021-02-22
| Đã cập nhật: 2023-08-17