AMD / Xilinx Alveo™ UL3422 Accelerator - Coming Soon

AMD / Xilinx Alveo™ UL3422 Accelerator offers ultra-low latency networking and adaptable hardware, enabling nanosecond-speed trading strategies. The AMD Virtex™ UltraScale+™ VU2P FPGA powers the AMD / Xilinx Alveo UL3422 Accelerator. The accelerator features latency-optimized transceiver technology for fast trade execution and network I/O tick-to-trade latency. Its slim FHHL form factor allows for flexible deployment across various server configurations and supports traditional hardware design tools, development frameworks, and ecosystem IP.

Features

  • Purpose-built for ultra-low latency (ULL) performance
  • Custom FPGA device and transceiver architecture for fast trade execution
  • Less than 3ns transceiver latency and up to 7X performance vs. the previous generation
  • Slim form factor for cost-effective deployment
  • Optimized for rack space, compute density, and power efficiency
  • FHHL form factor to fit in a breadth of server configurations
  • Ease of development for a fast path to trade
  • Traditional FPGA flows through the AMD Vivado™ tool with reference designs
  • Open-source PyTorch development flow for AI-enabled trading algorithms
  • IP and trading development frameworks from ecosystem partners

Applications

  • Proprietary traders
  • Market makers
  • Hedge funds
  • Brokerages
  • Exchanges
  • Market data feed vendors

Specifications

  • FPGA resources
    • 787K look-up tables (LUTs), 1,722K registers
    • 1,680 DSP slices
    • 256Mb embedded memory (76Mb block RAM, 180Mb UltraRAM)
  • Transceivers, eight GTYP transceivers (32.75Gb/s), 32 GTF ultra-low latency transceivers (25.78Gb/s)
  • Onboard memory, 16GB DDR4, 64b +8b ECC at 2400MT/s
  • 2x QSFP-DD interfaces(16x10/25G ports)
  • Synchronization, 1PPS In, 1PPS Out
  • Configuration and debug, 2Gb QSPI, JTAG over Micro USB PCIE®
  • Expansion ports
    • Two ARF6 support additional 16x10/25G ports to connect multiple cards
    • One Pico-clasp connector for sideband CLOCK
  • PCIe Gen4 interface x8 (x16 physical connector)
  • Form factor, full-height, half-length (FHHL), single slot
  • Power and thermal, 180W electrical, 120W TDP, passive cooling
AMD / Xilinx Alveo™ UL3422 Accelerator

Card Interfaces

AMD / Xilinx Alveo™ UL3422 Accelerator

Block Diagram

Block Diagram - AMD / Xilinx Alveo™ UL3422 Accelerator
Đã phát hành: 2024-10-23 | Đã cập nhật: 2024-10-25