AMD / Xilinx Artix™ UltraScale+™ FPGAs

AMD/Xilinx Artix™ UltraScale+™ FPGAs are cost-optimized FPGAs based on an advanced, production-proven 16nm architecture for exceptional performance/watt. These devices are enhanced with packaging innovation for ultra-compact form factor and compute density.

With up to 16Gb/s transceivers for advanced protocols and the highest FPGA DSP performance against competitive FPGA products, AMD/Xilinx Artix UltraScale+ FPGAs match I/O bandwidth to compute to help maximize system performance for cost-sensitive and low-power applications in machine vision, networking, 4K broadcast, and a range of Industrial IoT and edge markets.

Features

  • Enhanced programmable logic architecture
    • Based on TSMC's 16nm FinFET+ process
    • 2.4X performance/watt vs. Artix 7 FPGAs
    • Voltage scaling to tune power and performance on the same device
    • Enhanced CLB/LUTs, routing, and ASIC-class clocking for high utilization
  • High-performance transceivers
    • Up to 16Gbps transceiver line rates (minimum of 12Gbps across the family)
    • Power-optimized architecture vs. Artix 7 FPGAs
    • Single oscillator for fabric and SerDes eliminates extra clocking components
  • PCI Express® Gen3 and Gen4 support
    • PCI Express Gen3 x8, Gen4 x8 compatible
    • DMA IP for complete end-to-end solution
  • Exceptional DSP compute in its class
    • Highest bandwidth in a cost-optimized FPGA
    • 1,860 GOP/s, 620 GFLOPs (FP32) in the largest device
    • Up to 50% fewer resources for equivalent computation vs. Artix 7 FPGAs
  • Safety and multi-level security features
    • RSA-4096 authentication to verify design source
    • NIST AES-CGM decryption approved for faster configuration
    • Permanent tamper penalty to prevent adversaries from accessing security features
    • Security monitoring IP to adapt to security threats across the product life cycle
  • DDR4-2400 performance
    • DDR4-2400 for highest memory interface performance in a cost-optimized FPGA
    • Memory bandwidth to match on-chip compute
    • Reduced memory controller fabric utilization and power vs. Artix 7 FPGAs
  • Outstanding MIPI and LVDS performance
    • Up to 2500Mbps MIPI and LVDS performance
    • Support for advanced vision sensors (MIPI, SLVS-EC)
  • Analog mixed-signal monitoring block
    • Voltage, current, and temperature tracking for safe, secure, and reliable operation
    • Helps meet requirements for key standards (FIPS 140-2, IEC 61508, and ISO26262)
    • Allows for integration of low-amplitude sensors

Applications

  • Industrial
    • Machine vision
    • Industrial networking (time-sensitive networking)
    • Industrial controllers
  • Medical
    • Portable and desktop ultra-sound
    • Surgical vision
    • Endoscopy
  • Networking
    • Cost-sensitive Nx10 G and 25 G networking
    • Network bridging for Nx100 G systems
  • AV Broadcasting
    • LED video walls
    • Digital signage
    • KVM switch
    • Video mini-converters
  • Aerospace and defense
    • MILCOM radio
    • Missiles and munitions

Videos

Đã phát hành: 2024-11-12 | Đã cập nhật: 2025-09-10