AMD / Xilinx Virtex®-7 FPGA VC7222 Characterization Kit

AMD / Xilinx Virtex®-7 FPGA VC7222 Characterization Kit provides the hardware environment for characterizing and evaluating the GTH and GTZ transceivers available on the AMD / Xilinx Virtex-7 XC7VH580T-G2HCG1155E FPGA. This can be done while allowing evaluation of the Integrated Bit Error Ratio Test (IBERT) demonstration using the Vivado® Design Suite. Each GTH and GTZ Quad and its associated reference clock are routed from the FPGA to SMA and Samtec BullsEye connector. A cable containing a BullsEye connector and standard SMA connectors allows users to connect to a broad range of evaluation platforms, from backplanes and optical evaluation boards to high-speed test equipment. Each BullsEye connector handles a full GTH or GTZ Quad, four transmit/receive pairs, enabling the highest level of flexibility in testing custom applications.​​

Features

  • Hardware environment for characterizing and evaluating the GTH and GTZ transceivers on Virtex-7 VH580T FPGAs
  • Hardware, design tools, IP, and pre-verified reference designs
  • Integrated Bit Error Ratio Test (IBERT) reference design
  • System ACE™ SD controller
  • Expand I/O with 2 FPGA Mezzanine Card (FMC) interface
  • BullsEye connector supporting a full GTH or GTZ Quad, with four transmit/receive pairs
  • Six BullsEye connector pads for the GTH transceivers and reference clocks
  • Two BullsEye connector pads for the GTZ transceivers and reference clocks
  • Two pairs of differential MRCC inputs with SMA connectors

Kit Contents

  • One SD card containing the IBERT demonstration designs
  • One BullsEye™ cable
  • One skew-matched reference clock cable set
  • Eight SMA female-to-female (F-F) adapters
  • Six 50Ω SMA terminators
  • GTH transceiver power supply module (installed on board)
  • GTZ transceiver power supply module (installed on board)
  • SuperClock-2 module, Rev 1.0 (installed on board)
  • 12V DC power adapter
  • USB cable, standard-A plug to Micro-B plug
  • System Requirements
    • Host PC with
      • SD card reader
      • USB ports
    • Vivado Design Suite 2015.1

Board Layout

Chart - AMD / Xilinx Virtex®-7 FPGA VC7222 Characterization Kit
Đã phát hành: 2019-07-02 | Đã cập nhật: 2024-05-29