XP Power ECH450 450W Open Frame & Enclosed Power Supplies

XP Power ECH450 450W Open Frame and Enclosed Power Supplies are packaged in an ultra-compact footprint of 5.0" x 3.0" and approved for medical and ITE applications. The ECH450 power supplies provide up to 450W force-cooled and 250W convection-cooled, allowing high power densities of 20W/in3. A 12V/600mA fan supply is included to facilitate system cooling, along with a 5V/1A standby output. The power supply contains two fuses and low leakage currents, which are ideal for medical applications. It is safety-approved to operate at a +70° ambient temperature.

The ECH450 devices from XP Power are designed to minimize no-load power consumption and maximize efficiency to meet environmental legislation and medical and ITE standards. EN55011/32 level B conducted emissions allow the ECH450 power supplies to be used in a vast range of applications.

Features

  • Forced cooled and convection cooled ratings
  • Medical and ITE approvals
  • Compact 3.0" by 5.0" footprint
  • Suitable for BF applications
  • 5V standby and remote on/off
  • 12V fan output
  • -20°C to +70°C operation
  • High efficiency, up to 95%

Applications

  • Medical
  • ITE

Specifications

  • Input
    • 90VAC to 264VAC operating input voltage
    • 47Hz to 63Hz input frequency
    • >0.9 power factor
    • 120A inrush current
    • 300µa maximum earth leakage current
    • 0.21W maximum no-load input power
    • Input protection
  • Output (Main)
    • 12VDC to 54VDC output voltage
    • ±1% initial set accuracy
    • 2s start-up delay
    • 10ms hold-up time
    • ±0.02% drift after a 20-minute warm-up
    • ±0.5% line regulation at 90VAC to 264VAC
    • ±1% load regulation
    • 2%pk-pk ripple and noise
    • Protections
      • Overvoltage
      • Overload
      • Short Circuit
    • 50µA output leakage current
  • Output (5V standby)
    • 5.0VDC typical output voltage
    • ±1% initial set accuracy
    • 0.5s start-up delay
    • 500ms hold-up time
    • ±0.02% drift after a 20-minute warm-up
    • ±0.5% line regulation at 90VAC to 264VAC
    • 5% load regulation
    • 2%pk-pk ripple and noise
    • 2.0A overload protection
  • 21W/in3 power density
  • 300kHrs mean time between failure
  • Environmental
    • Temperature range
      • -20°C to +70°C operating
      • -40°C to +85°C storage
    • 10CFM cooling
    • 5% to 95% RH non-condensing
Đã phát hành: 2020-04-22 | Đã cập nhật: 2025-01-02