XP Power HRC05 5W High-Voltage DC/DC Converters
XP Power HRC05 5W High-Voltage DC/DC Converters are miniature-regulated DC/HVDC converters providing voltages up to 6kV. XP Power HRC05 5W High-Voltage DC/DC Converters provide a regulated adjustable output voltage with built-in short circuit and overload protection. The adjustable output voltage can be controlled from 0% to 100% with a 0VDC to +5VDC input. Voltage and current monitor outputs and a +5VDC reference output provide easier high-voltage integration. The input control and output monitor signals are digitally compatible, making these modules an ideal solution for a wide range of high-voltage applications.
Features
- +24VDC input (22V to 30V)
- Output voltages up to 6kV
- 0% to 100% programmable output voltage
- Voltage and current monitor output
- On-board +5V reference
- <0.01% load and line regulation
- <0.01% ripple current
- Short circuit, arc, and overload protections
- UL62368 and UL61010 approvals
- -40°C to +70°C operating temperature range
- Three-year warranty
Applications
- Mass spectrometry
- Electrophoresis
- Electrostatic chuck
- High voltage bias
- Capacitor charging
- Detectors
- Scanning electron microscopy
Specifications
- 0V to 6kV output voltage
- 22VDC to 30VDC input voltage
- Up to 14.30mA output current
- 5W rated output power
- 85mA no load input current
- 350mA full load input current
Videos
View Results ( 10 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Điện áp đầu ra-Kênh 1 | Dòng đầu ra-Kênh 1 |
|---|---|---|---|
| HRC0524S1K5N | ![]() |
- 1.5 kV | 3.33 mA |
| HRC0524S1K5P | ![]() |
1.5 kV | 3.33 mA |
| HRC0524S600N | ![]() |
- 600 V | 8.33 mA |
| HRC0524S600P | ![]() |
600 V | 8.33 mA |
| HRC0524S1K0N | ![]() |
- 1 kV | 5 mA |
| HRC0524S1K0P | ![]() |
1 kV | 5 mA |
| HRC0524S4K0P | ![]() |
0 V to 4 kV | 1.25 mA |
| HRC0524S6K0N | ![]() |
- 6 kV to 0 V | 830 uA |
| HRC0524S6K0P | ![]() |
0 V to 6 kV | 830 uA |
| HRC0524S4K0N | ![]() |
- 4 kV to 0 V | 1.25 mA |
Đã phát hành: 2021-04-15
| Đã cập nhật: 2025-12-12