XP Power RBT Non-Isolated Switching Regulators
XP Power RBT Non-Isolated Switching Regulators feature a wide DC input range and three maximum output current ratings: 0.5A, 1A, and 2A. The RBT regulators come in a compact SIP3 package, offer continuous short-circuit protection, and are pin-compatible with 78 series regulators. Additional features include industrial safety approvals, high efficiency, and a wide 4.75VDC to 36VDC input range. XP Power RBT Non-Isolated Switching Regulators operate in a wide temperature range of -40°C to +85°C, making them ideal for industrial, instrumentation, and technology applications.Features
- Non-isolated switching regulator
- Continuous short circuit protection
- Pin-compatible with 78 series regulators
- High efficiency
- Industrial safety approvals
Applications
- Industrial
- Instrumentation
- Technology
- Robotics
Specifications
- 1.8VDC to 15VDC regulated single outputs
- 4.75VDC to 36VDC input range
- Compact SIP3 package
- Up to 96% efficiency
- -40°C to +85°C operating temperature range
- Internal capacitor input filter
- ±2% transient response
- EN 62368-1 safety approval
- Output current
- 0.5A (RBT05W)
- 1A (RBT10W)
- 2A (RBT20W)
- Dimensions
- 11.6mm x 7.6mm x 10.2mm (RBT05W and RBT10W)
- 17.5mm x 8.5mm x 11.5mm (RBT20W)
Datasheets
Đã phát hành: 2025-05-29
| Đã cập nhật: 2025-07-17