XP Power SCT01F, SDT01F, & SFT03C/T DC-DC Converters

XP Power SCT01F, SDT01F, and SFT03C/T DC-DC Converters are available in 1W and 3W options with 1K, 1.5K, and 2K isolation for easy integration into industrial, technology, and instrumentation applications. The SCT01F series features 1W devices with single unregulated outputs from 3.3V to 15VDC and 1kVDC standard isolation in a compact SIP4 package (11.6mm x 6mm x 10.2mm). The SDT01F 1W DC-DC converters come in a SIP7 package (19.65mm x 10.2mm x 6mm) with 3.3V to 15VDC single and dual unregulated outputs and 1.5kVDC isolation, suitable for applications requiring higher isolation and dual voltage rails. The SFT03C/T 1W modules feature reinforced 2kVDC isolation, single and dual regulated outputs from 3.3V to 15VDC, and a SIP8 package (22.3mm x 10mm x 11.3mm). All three of these XP Power series are ideal for isolating voltage rails in distributed power supply architectures, such as analog, digital, data, and relay circuits.

Features

  • Easy integration
  • Continuous short-circuit protection
  • High efficiency
  • Wide operating temperature range
  • 3-year warranty
  • UL 62368-1 and IEC 62368-1 safety approvals

Applications

  • Robotics
  • Instrumentation
  • Technology
  • Industrial
  • Process control

Specifications

  • SCT01F series
    • 11.6mm x 6mm x 10.2mm dimensions (0.46" x 0.24" x 0.40")
    • Single unregulated outputs from 3.3V to 15VDC
    • ±10% input range
    • Nominal inputs 3.3V to 24VDC
    • Compact SIP4 package
    • 1kVDC isolation, 2kVDC option
    • -40°C to +95°C operating temperature range
  • SDT01F series
    • 19.65mm x 10.2mm x 6mm dimensions (0.77" x 0.4" x 0.24")
    • Single and dual unregulated outputs from 3.3V to 15VDC
    • ±10% input range
    • Nominal inputs 3.3V to 24VDC
    • Compact SIP7 package
    • 1.5kVDC isolation
    • -40°C to +105°C operating temperature range
  • SFT03C/T series
    • 22.3mm x 10mm x 11.3mm dimensions (0.88" x 0.39" x 0.44")
    • Single and dual regulated outputs from 3.3V to 15VDC
    • 2:1 and 4:1 input ranges
    • SIP8 package
    • 2kVDC isolation
    • Remote on/off
    • -40°C to +100°C operating temperature range
Đã phát hành: 2025-05-21 | Đã cập nhật: 2025-06-09