XP Power VCE20 & VCE40 20W, 40W PCB Mount AC/DC Modules

XP Power VCE20 and VCE40 PCB Mount AC/DC Modules are open-frame and encapsulated 20W and 40W power supplies. XP Power VCE20 and VCE40 feature single outputs from 3.3VDC to 48VDC and an 85VAC to 305VAC input range. These AC/DC modules meet worldwide safety standards and comply with class B for conducted and radiated emissions. These class II isolation power supplies offer designers easy integration into a wide range of industrial equipment and consumer goods.

Features

  • 20W or 40W power
  • 85VAC to 305VAC input
  • 3.3VDC to 48VDC single outputs
  • 85% efficiency
  • -25°C to +70°C operating temperature range
  • PCB mount
  • Encapsulated and open-frame versions
  • Information Technology Equipment (ITE) and household-appliance approvals
  • EN55035 immunity standard
  • Class II
  • Three-year warranty

Applications

  • Industrial equipment
  • Household appliances
Đã phát hành: 2019-12-10 | Đã cập nhật: 2025-12-14