XP Power VES AC-DC Power Supplies

XP Power VES AC-DC Power Supplies are designed to meet the EU and US environmental and energy efficiency regulations. These devices are available in 180W, 200W, 255W, and 300W with single outputs of 12V to 24V, 19V to 24V, and 19V to 48V. XP Power VES AC-DC Power Supplies offer high power density and use less than 0.15W standby power. The operating temperature range is -10°C to +60°C.

Features

  • Energy efficiency level VI
  • European CoC tier 2
  • China Compulsory Certification (CCC) qualified

Specifications

  • Footprint of 197.4mm x 88.9mm x 39.0 mm (7.77" x 3.5" x 1.54")
  • 180W, 200W, 255W, or 300W of power
  • 12V to 24V, 19V to 24V, and 19V to 48V single outputs
  • 4.3W/in3, 6W/in3, or 7.1W/in3 high power density
  • <0.15W standby power
  • -10°C to +60°C operating temperature range
Đã phát hành: 2019-09-13 | Đã cập nhật: 2023-06-08