XP Power VFB150 Open-Frame 150W AC-DC Power Supplies
XP Power VFB150 Open-Frame 150W AC-DC Power Supplies are cost-effective, single-output units that offer 100W convection and 150W fan-cooled ratings with high efficiency of up to 91%. The VFB150 power supplies are available in an industry-standard 5" x 3" x 1.38" package, making them suitable for industrial and information technology applications. The series also has worldwide ITE safety approvals, and Class B compliance for both conducted and radiated emissions for easy integration into a wide range of applications. XP Power VFB150 Open-Frame 150W AC-DC Power Supplies operate from a 90VAC to 264VAC input range and a temperature range of -10°C to +70°C.Features
- Cost-effective power supplies
- Low no-load input power reduces power wastage and increases efficiency
- Overcurrent, overvoltage, and short-circuit protection
- Industry-standard footprint and Class B EMC compliance enables easy system integration
- Open-frame design
- 3-year warranty
Applications
- IoT and Industry 4.0
- Information technology
- Industrial technology
- Analytical instrumentation
- Test and measurement
- Robotics
- Factory automation
- Process control
Specifications
- 150W fan cooled, 100W convection rating
- Single outputs from 12VDC to 48VDC
- 90VAC to 264VAC input range
- High efficiency – up to 91%
- 3kVAC input-to-output isolation
- 0.15W no-load input power
- 12VDC 0.3A fan supply
- -10°C to +70°C operating temperature range
Dimensions - mm (in)
Đã phát hành: 2023-10-18
| Đã cập nhật: 2023-11-16