Xvisio SeerSense™ DS80 Module
Xvisio SeerSense™ DS80 Module is a one-stop solution for VSLAM, depth, vision AI, CV edge computing and offers a compact design with 119mm x 23mm x 24mm. The DS80 features low power consumption and multiple OS support for a wide range of deployments. This module consists of an RGB camera, Type C port, EXI port, time-of-flight (ToF) camera, and fisheye cameras. Xvisio SeerSense™ DS80 Module has a 5V/3A supply voltage rating and both passive (SGBM) and active (ToF) depth engines on one device.Features
- Multiple OS support for a wide range of deployment
- Both passive and active depth engines on one device
- Edge computing to offload host resource loading
- Feature-rich SDKs and tool kit for fast development
- Compact, portable design
- Low power consumption
Specifications
- SDK
- VIO
- CSLAM
- 3D reconstruction
- Depth/point clout (SGBM/TOF)
- Object detection
- Gesture
- Plane detection
- RGBD camera
- Tool Chain
- Open VINO
- Open CV
- Xvsdk-viewer demo tool
- 5V/3A supply voltage
- 2.8W average power consumption
- 9 axis IMU
- 119mm x 23mm x 24mm dimensions
Videos
Đã phát hành: 2022-11-16
| Đã cập nhật: 2022-12-16