YAGEO Nexensos Sensor Elements with Extensions

YAGEO Nexensos Sensor Elements with Extensions are available in two variants: the nickel-lead extensions have a -70°C to +500°C temperature range and the stranded wire extensions have a -65°C to +260°C temperature range. Both versions are designed to reduce development times in a broad range of applications. These sensor elements offer excellent long-term stability and low drift as well as high accuracy and interchangeability. YAGEO Nexensos Sensor Elements with Extensions also resist damage from high vibration and shock. These sensors can be connected via crimping, welding, soft soldering, brazing, or clamping.

Features

  • Excellent long term stability and low drift
  • High accuracy and interchangeability
  • High vibration and shock resistance
  • Ideal for a broad range of applications
  • Connection technology - crimping, welding, soft soldering, brazing, and clamping

Specifications

  • Temperature ranges
    • Ni-lead: -70°C to +500°C (+550°C for up to 50 hours)
    • Stranded wire: -65°C to +260°C
  • 0.4K/mW self-heating of sensor element at 0°C
  • 3850ppm/K temperature coefficient
  • 7N or 9N pull force
  • 60mm or 200mm lead length

Product Details

YAGEO Nexensos Sensor Elements with Extensions
Đã phát hành: 2022-04-30 | Đã cập nhật: 2023-11-03