YAGEO General-Purpose Switching Diodes

YAGEO General-Purpose Switching Diodes offer a 150mW to 250mW power dissipation range and 215mA to 250mA forward continuous current. The 1N switching diode features a fast switching speed in an ultra-small, surface-mount package that is suitable for general-purpose switching applications. The BAV switching diode offers low leakage current and medium-speed switching times. YAGEO General-Purpose Switching Diodes have an operating and storage temperature range of -65°C to +150°C.

Features

  • 1N Series Diodes
    • Fast switching speed
    • Ultra-small surface-mount package
    • High conductance
    • Marking code: A
    • For general-purpose switching applications
    • Halogen and antimony free
    • RoHS compliant
  • BAV Series Diodes
    • Low leakage current
    • Medium-speed switching times
    • Marking code: ZX
    • For low leakage current applications
    • Halogen and antimony free
    • RoHS compliant

Specifications

  • 1N Series Diodes
    • 100V non-repetitive peak reverse voltage
    • 80V reverse voltage
    • 125mA average rectified forward current
    • 250mA forward continuous current
    • 150mW power dissipation
    • 2pF total capacitance
  • BAV Series Diodes
    • 110V peak repetitive reverse voltage
    • 215mA continuous forward current
    • 500mA repetitive peak forward current
    • 250mW power dissipation
    • 5pF total capacitance
Đã phát hành: 2023-06-20 | Đã cập nhật: 2023-07-03