YAGEO MFR Metal Film Resistors

YAGEO MFR Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

Features

  • 1/6W, 1/4W, 1/2W, 1W, 2W, or 3W power rating options
  • ±0.5%, ±1%, or ±5% resistance tolerance
  • ±15ppm/°C, ±25ppm/°C, ±50ppm/°C, or ±100ppm°/C T.C.R.

Dimensions

Chart - YAGEO MFR Metal Film Resistors
Đã phát hành: 2012-08-08 | Đã cập nhật: 2024-09-12