YAGEO PS Series Low TCR Current Sensor Resistors

Yageo PS Series Low TCR Current Sensor Resistors are 4-terminal sensors with low TCR chip resistors, lead-free terminations made by metal alloy process. These resistors offer a high power rating for large current detection and accurate power control. The PS-Series low TCR resistors feature high components and equipment reliability and ultra-low resistance and narrow tolerance suitable for current detection. These resistors are applicable for battery pack, inverter/converters (DC-DC/AC-DC/DC-AC), consumer electronics, and laptops.

Features

  • Lead-free terminations meet RoHS requirements
  • High component and equipment reliability
  • Ultra-low resistance and narrow tolerance suitable for current detection
  • Standard rated power at 70°C

Applications

  • Battery pack
  • Inverter/converter (DC-DC/AC-DC/DC-AC)
  • Consumer electronics
  • Laptops

Outline Dimensions (mm)

Mechanical Drawing - YAGEO PS Series Low TCR Current Sensor Resistors

Infographic

Infographic - YAGEO PS Series Low TCR Current Sensor Resistors
Đã phát hành: 2022-05-26 | Đã cập nhật: 2025-01-28