YAGEO RSF Metal Oxide Film Resistors

YAGEO RSF Series Metal Oxide Film Resistors feature a power rating range of 1/4W to 5W and a resistance tolerance range of ±2% to ±5%. These resistors offer excellent performance in applications where stability and uniformity of characteristics are desired. The components provide cost-effective alternatives to carbon composition resistors and general-purpose metal films. The metal oxides can replace many low-power general-purpose wire-wound applications, saving time and costs, with shorter delivery cycles. The normal style and the miniature style of the YAGEO RSF series are coated with layers of gray and pink flame-proof lacquer, respectively.

Features

  • 1/4W, 1/2W, 1W, 2W, 3W, or 4W power rating
  • ±2%, ±5% resistance tolerance
  • ±300ppm/°C TCR
  • Flame-proof multilayer coating meets UL 94V-0
  • Flame-proof feature meets overload test UL 1412

Dimensions

Chart - YAGEO RSF Metal Oxide Film Resistors
Đã phát hành: 2012-08-08 | Đã cập nhật: 2023-01-16