YAGEO SMDL Low Rho Resettable PPTC Fuses

YAGEO SMDL Low Rho Resettable PPTC Fuses provide overcurrent protection for devices where ultra-low internal resistance and automatic resettable protection are desired. These fuses feature a maximum fault current of 50A, 6VDC rated voltage, and a minimum hold current rating of 0.1A. Additional features include a fast response time to fault currents, high-temperature solder compatibility, and a low-profile design. YAGEO SMDL Low Rho Resettable PPTC Fuses are suitable for smartphones, E-readers, hard disk drives, digital cameras, game consoles, and USB peripherals.

Features

  • Ultra-low internal resistance
  • Miniature size saves board space
  • Fast response to fault current
  • Compatible with high-temperature solders

Applications

  • USB peripherals
  • Smartphones
  • E-readers
  • Computer peripherals
  • Hard disk drives
  • Li-ion/Li-polymer battery packs
  • Tablet and notebook PCs
  • LCD/LED HDTVs
  • Digital cameras and video cameras
  • Game consoles

Specifications

  • 50A maximum fault current
  • 6VDC rated voltage
  • 0.1A minimum hold current rating
  • UL/cUL/TÜV/RoHS compliant, halogen free
  • -40°C to +85°C operating temperature range

Soldering Parameters

Chart - YAGEO SMDL Low Rho Resettable PPTC Fuses
Đã phát hành: 2025-03-27 | Đã cập nhật: 2025-04-18